Toshiba Adjustable Shunt Voltage Reference 1.26 - 19V ±1.0 % 5-Pin SSOP, TA76432AFT(TE85L,F
- RS Stock No.:
- 580-941
- Mfr. Part No.:
- TA76432AFT(TE85L,F
- Brand:
- Toshiba
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 580-941
- Mfr. Part No.:
- TA76432AFT(TE85L,F
- Brand:
- Toshiba
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Toshiba | |
| Nominal Voltage | 1.26 - 19V | |
| Package Type | SSOP | |
| Reference Type | Adjustable | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 15mA | |
| Maximum Input Voltage | 20 V | |
| Minimum Output Voltage | 1.26 V | |
| Maximum Output Voltage | 19 V | |
| Pin Count | 5 | |
| Dimensions | 2.1 x 1.7 x 0.7mm | |
| Width | 1.7mm | |
| Height | 0.7mm | |
| Length | 2.1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Toshiba | ||
Nominal Voltage 1.26 - 19V | ||
Package Type SSOP | ||
Reference Type Adjustable | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 15mA | ||
Maximum Input Voltage 20 V | ||
Minimum Output Voltage 1.26 V | ||
Maximum Output Voltage 19 V | ||
Pin Count 5 | ||
Dimensions 2.1 x 1.7 x 0.7mm | ||
Width 1.7mm | ||
Height 0.7mm | ||
Length 2.1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
