Analog Devices Fixed Series Voltage Reference 2.5V ±0.05 % 8-Pin MSOP, LTC6652AHMS8-2.5#PBF
- RS Stock No.:
- 471-360
- Mfr. Part No.:
- LTC6652AHMS8-2.5#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 471-360
- Mfr. Part No.:
- LTC6652AHMS8-2.5#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Nominal Voltage | 2.5V | |
| Package Type | MSOP | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 5mA | |
| Maximum Input Voltage | 13.2 V | |
| Pin Count | 8 | |
| Line Regulation | 50 ppm/V | |
| Load Regulation | 150 ppm/mA | |
| Dimensions | 3 x 3 x 0.86mm | |
| Width | 3mm | |
| Height | 0.86mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Nominal Voltage 2.5V | ||
Package Type MSOP | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 5mA | ||
Maximum Input Voltage 13.2 V | ||
Pin Count 8 | ||
Line Regulation 50 ppm/V | ||
Load Regulation 150 ppm/mA | ||
Dimensions 3 x 3 x 0.86mm | ||
Width 3mm | ||
Height 0.86mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- MY
