Texas Instruments Fixed Shunt Voltage Reference 1.235V ±1.0 % 8-Pin SOIC, LM285M-1.2/NOPB

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
460-780
Mfr. Part No.:
LM285M-1.2/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

1.235V

Package Type

SOIC

Reference Type

Fixed

Initial Accuracy

±1.0 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Current

20mA

Pin Count

8

Load Regulation

10 mV

Dimensions

4.9 x 3.9 x 1.45mm

Maximum Operating Temperature

+85 °C

Height

1.45mm

Minimum Operating Temperature

-40 °C

Length

4.9mm

Width

3.9mm