Texas Instruments Fixed Series Voltage Reference 4.5V ±0.05 % 8-Pin SOIC, REF5045AID
- RS Stock No.:
- 404-320
- Mfr. Part No.:
- REF5045AID
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 404-320
- Mfr. Part No.:
- REF5045AID
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Nominal Voltage | 4.5V | |
| Package Type | SOIC | |
| Reference Type | Fixed | |
| Initial Accuracy | ±0.05 % | |
| Mounting Type | Surface Mount | |
| Topology | Series | |
| Maximum Output Current | 10mA | |
| Maximum Input Voltage | 18 V | |
| Pin Count | 8 | |
| Line Regulation | 1 ppm/V | |
| Load Regulation | 50 ppm/mA | |
| Dimensions | 5 x 4 x 1.5mm | |
| Length | 5mm | |
| Width | 4mm | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Nominal Voltage 4.5V | ||
Package Type SOIC | ||
Reference Type Fixed | ||
Initial Accuracy ±0.05 % | ||
Mounting Type Surface Mount | ||
Topology Series | ||
Maximum Output Current 10mA | ||
Maximum Input Voltage 18 V | ||
Pin Count 8 | ||
Line Regulation 1 ppm/V | ||
Load Regulation 50 ppm/mA | ||
Dimensions 5 x 4 x 1.5mm | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
