Texas Instruments Fixed Series Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, REF2925AIDBZT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
389-249
Mfr. Part No.:
REF2925AIDBZT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

2.5V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±2.0 %

Mounting Type

Surface Mount

Topology

Series

Maximum Output Current

25mA

Maximum Input Voltage

7 V

Minimum Output Voltage

2.45 V

Maximum Output Voltage

2.55 V

Pin Count

3

Line Regulation

325 μV/V

Load Regulation

100 μV/mA

Dimensions

2.92 x 1.3 x 1mm

Height

1mm

Width

1.3mm

Length

2.92mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy