Diodes Inc Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, ZRC250F01TA
- RS Stock No.:
- 155-103
- Mfr. Part No.:
- ZRC250F01TA
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 155-103
- Mfr. Part No.:
- ZRC250F01TA
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Nominal Voltage | 2.5V | |
| Package Type | SOT-23 | |
| Reference Type | Fixed | |
| Initial Accuracy | ±1.0 % | |
| Mounting Type | Surface Mount | |
| Topology | Shunt | |
| Maximum Output Current | 5mA | |
| Minimum Output Voltage | 2.475 V | |
| Maximum Output Voltage | 2.525 V | |
| Pin Count | 3 | |
| Dimensions | 3.04 x 1.4 x 1.02mm | |
| Width | 1.4mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Nominal Voltage 2.5V | ||
Package Type SOT-23 | ||
Reference Type Fixed | ||
Initial Accuracy ±1.0 % | ||
Mounting Type Surface Mount | ||
Topology Shunt | ||
Maximum Output Current 5mA | ||
Minimum Output Voltage 2.475 V | ||
Maximum Output Voltage 2.525 V | ||
Pin Count 3 | ||
Dimensions 3.04 x 1.4 x 1.02mm | ||
Width 1.4mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.02mm | ||
Length 3.04mm | ||
Related links
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 3-Pin SOT-23, LM4040D25IDBZR
- Diodes Inc Adjustable Shunt Voltage Reference 1.24 - 20V ±1.0 % 3-Pin SOT-23, AP432ASAG-7
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL431ACDBZT
- Texas Instruments Adjustable Shunt Voltage Reference 2.5 - 36V ±1.0 % 3-Pin SOT-23, TL432ACDBZT
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±1.0 % 8-Pin SOIC, LM336M-5.0/NOPB
- Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±2.0 % 3-Pin SOT-23, ZHT431F02TA
- Diodes Inc Adjustable Shunt Voltage Reference 2.5V ±0.5 % 3-Pin SOT-23, ZR431F005TA
- Texas Instruments Fixed Shunt Voltage Reference 2.5V ±0.2 % 3-Pin SOT-23, LM4040B25IDBZT
