Microchip MIC2587R-1YM, Positive Voltage Hot Swap Controller 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
911-2755
Mfr. Part No.:
MIC2587R-1YM
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Controller Type

Positive Voltage Hot Swap Controller

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.93 x 3.94 x 1.48mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy