Texas Instruments TPS25910RSAT, 1-Channel, Hot Swap Controller, 3 → 20 V 16-Pin, QFN
- RS Stock No.:
- 825-6769
- Mfr. Part No.:
- TPS25910RSAT
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£10.19
(exc. VAT)
£12.23
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £2.038 | £10.19 |
| 50 - 95 | £1.83 | £9.15 |
| 100 - 245 | £1.47 | £7.35 |
| 250 - 495 | £1.34 | £6.70 |
| 500 + | £1.172 | £5.86 |
*price indicative
- RS Stock No.:
- 825-6769
- Mfr. Part No.:
- TPS25910RSAT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Width | 4.1mm | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Dimensions | 4.1 x 4.1 x 0.95mm | |
| Length | 4.1mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Width 4.1mm | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 16 | ||
Dimensions 4.1 x 4.1 x 0.95mm | ||
Length 4.1mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
