Texas Instruments TPS2481PW, 1-Channel, Hot Swap Controller, 9 → 26 V 20-Pin, TSSOP
- RS Stock No.:
- 825-6731
- Mfr. Part No.:
- TPS2481PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 825-6731
- Mfr. Part No.:
- TPS2481PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Width | 4.5mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Width 4.5mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Height 1.05mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
