Texas Instruments LM25117PMH/NOPB, DC-DC Controller 230 kHz 20-Pin, HTTSOP
- RS Stock No.:
- 824-6730
- Mfr. Part No.:
- LM25117PMH/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 824-6730
- Mfr. Part No.:
- LM25117PMH/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 230 kHz | |
| Width | 4.4mm | |
| Mounting Type | Surface Mount | |
| Package Type | HTTSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Length | 6.5mm | |
| Height | 0.9mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 41 V | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 230 kHz | ||
Width 4.4mm | ||
Mounting Type Surface Mount | ||
Package Type HTTSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Length 6.5mm | ||
Height 0.9mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 41 V | ||
Minimum Output Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
