Texas Instruments LM25085SDE/NOPB, DC-DC Controller 1 MHz 8-Pin, WSON
- RS Stock No.:
- 824-6728
- Mfr. Part No.:
- LM25085SDE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6728
- Mfr. Part No.:
- LM25085SDE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1 MHz | |
| Width | 3mm | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.8mm | |
| Length | 3mm | |
| Height | 0.8mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 42 V | |
| Minimum Output Voltage | 1.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1 MHz | ||
Width 3mm | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.8mm | ||
Length 3mm | ||
Height 0.8mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 42 V | ||
Minimum Output Voltage 1.25 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
