Texas Instruments LM25085QMYE/NOPB DC-DC, Buck Controller 1 MHz 8-Pin, MSOP
- RS Stock No.:
- 824-6724
- Mfr. Part No.:
- LM25085QMYE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 824-6724
- Mfr. Part No.:
- LM25085QMYE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1 MHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Dimensions | 3 x 3 x 0.86mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 42 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.25 V | |
| Minimum Input Voltage | 4.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1 MHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Dimensions 3 x 3 x 0.86mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 42 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.25 V | ||
Minimum Input Voltage 4.5 V | ||
