Linear Technology LTC1771IS8#PBF, Step Down DC-DC Controller 8-Pin, SOIC
- RS Stock No.:
- 822-9953
- Mfr. Part No.:
- LTC1771IS8#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 822-9953
- Mfr. Part No.:
- LTC1771IS8#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Controller Type | Step Down | |
| Number of Outputs | 1 | |
| Width | 3.988mm | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Length | 5mm | |
| Height | 1.498mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 5A | |
| Maximum Output Voltage | 18 V | |
| Minimum Input Voltage | 2.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 1.23 V | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Controller Type Step Down | ||
Number of Outputs 1 | ||
Width 3.988mm | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Length 5mm | ||
Height 1.498mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 5A | ||
Maximum Output Voltage 18 V | ||
Minimum Input Voltage 2.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 1.23 V | ||
