Texas Instruments TPS2419D, 1-Channel, ORing Controller, Negative Voltage, 0 → 16.5 V 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-0373
Mfr. Part No.:
TPS2419D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Width

4mm

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy