Texas Instruments TPS23756PWP, DC-DC Controller 278 kHz 20-Pin, TSSOP
- RS Stock No.:
- 812-0363
- Mfr. Part No.:
- TPS23756PWP
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 pack of 5 units)*
£13.64
(exc. VAT)
£16.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £2.728 | £13.64 |
| 10 - 45 | £2.29 | £11.45 |
| 50 - 95 | £2.088 | £10.44 |
| 100 - 495 | £1.884 | £9.42 |
| 500 + | £1.598 | £7.99 |
*price indicative
- RS Stock No.:
- 812-0363
- Mfr. Part No.:
- TPS23756PWP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | DC to DC Controller | |
| Number of Outputs | 1 | |
| Width | 4.5mm | |
| Maximum Switching Frequency | 278 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.6 x 4.5 x 1.05mm | |
| Length | 6.6mm | |
| Height | 1.05mm | |
| Maximum Input Voltage | 57 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 0 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type DC to DC Controller | ||
Number of Outputs 1 | ||
Width 4.5mm | ||
Maximum Switching Frequency 278 kHz | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.6 x 4.5 x 1.05mm | ||
Length 6.6mm | ||
Height 1.05mm | ||
Maximum Input Voltage 57 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 0 V | ||
