Texas Instruments LMR12010XMKE/NOPB, Buck Converter 1.95 MHz 6-Pin, SOT-23
- RS Stock No.:
- 811-5832
- Mfr. Part No.:
- LMR12010XMKE/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 811-5832
- Mfr. Part No.:
- LMR12010XMKE/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Step Down | |
| Number of Outputs | 1 | |
| Width | 1.75mm | |
| Maximum Switching Frequency | 1.95 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Length | 3.05mm | |
| Height | 1mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 1A | |
| Maximum Output Voltage | 17 V | |
| Minimum Input Voltage | 3 V | |
| Minimum Output Voltage | 0.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Step Down | ||
Number of Outputs 1 | ||
Width 1.75mm | ||
Maximum Switching Frequency 1.95 MHz | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Length 3.05mm | ||
Height 1mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 1A | ||
Maximum Output Voltage 17 V | ||
Minimum Input Voltage 3 V | ||
Minimum Output Voltage 0.8 V | ||
Minimum Operating Temperature -40 °C | ||
