STMicroelectronics STEF05PUR, 1-Channel, Hot Swap Controller, 5 V 10-Pin, DFN
- RS Stock No.:
- 811-0988
- Mfr. Part No.:
- STEF05PUR
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 811-0988
- Mfr. Part No.:
- STEF05PUR
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Width | 3.15mm | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Dimensions | 3.15 x 3.15 x 0.95mm | |
| Length | 3.15mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Width 3.15mm | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Pin Count 10 | ||
Dimensions 3.15 x 3.15 x 0.95mm | ||
Length 3.15mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
