Analog Devices ADP1050ACPZ-R7, Dual DC-DC Buck Controller 625 kHz 20-Pin, LFCSP WQ
- RS Stock No.:
- 810-7758
- Mfr. Part No.:
- ADP1050ACPZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 810-7758
- Mfr. Part No.:
- ADP1050ACPZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Buck Controller, Flyback Controller | |
| Number of Outputs | 2 | |
| Width | 4.1mm | |
| Maximum Switching Frequency | 625 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | LFCSP WQ | |
| Pin Count | 20 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Length | 4.1mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 3.6 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 10mA | |
| Maximum Output Voltage | 2.75 V | |
| Minimum Output Current | -10mA | |
| Minimum Input Voltage | 3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 2.45 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Buck Controller, Flyback Controller | ||
Number of Outputs 2 | ||
Width 4.1mm | ||
Maximum Switching Frequency 625 kHz | ||
Mounting Type Surface Mount | ||
Package Type LFCSP WQ | ||
Pin Count 20 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Length 4.1mm | ||
Height 0.75mm | ||
Maximum Input Voltage 3.6 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 10mA | ||
Maximum Output Voltage 2.75 V | ||
Minimum Output Current -10mA | ||
Minimum Input Voltage 3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 2.45 V | ||
