Analog Devices ADP2118ACPZ-1.8-R7, DC-DC Converter 1.2 MHz 16-Pin, LFCSP WQ

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9878
Mfr. Part No.:
ADP2118ACPZ-1.8-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Step Down

Number of Outputs

1

Width

4.1mm

Maximum Switching Frequency

1.2 MHz

Mounting Type

Surface Mount

Package Type

LFCSP WQ

Pin Count

16

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Height

0.75mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

3A

Maximum Output Voltage

1.8 V

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C