Analog Devices ADP2108ACBZ-1.2-R7, DC-DC Converter 3 MHz 5-Pin, WLCSP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
809-9875
Mfr. Part No.:
ADP2108ACBZ-1.2-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Step Down

Number of Outputs

1

Width

1.49mm

Maximum Switching Frequency

3 MHz

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

5

Dimensions

1.06 x 1.49 x 0.355mm

Length

1.06mm

Height

0.355mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Maximum Output Current

600mA

Maximum Output Voltage

1.2 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V