Analog Devices ADM1276-3ACPZ, 1-Channel, Hot Swap Controller, 2.95 → 20 V 20-Pin, LFCSP WQ

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-3733
Mfr. Part No.:
ADM1276-3ACPZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Width

5.1mm

Mounting Type

Surface Mount

Package Type

LFCSP WQ

Pin Count

20

Dimensions

5.1 x 5.1 x 0.75mm

Length

5.1mm

Height

0.75mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C