Analog Devices LTC3675EUFF#PBF, DC-DC Buck Controller 2.7 MHz 44-Pin, QFN
- RS Stock No.:
- 798-8806
- Mfr. Part No.:
- LTC3675EUFF#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 798-8806
- Mfr. Part No.:
- LTC3675EUFF#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 4mm | |
| Maximum Switching Frequency | 2.7 MHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 44 | |
| Dimensions | 7 x 4 x 0.7mm | |
| Length | 7mm | |
| Height | 0.7mm | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 5.75 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.7 V | |
| Minimum Output Voltage | 5.35 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 4mm | ||
Maximum Switching Frequency 2.7 MHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 44 | ||
Dimensions 7 x 4 x 0.7mm | ||
Length 7mm | ||
Height 0.7mm | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 5.75 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.7 V | ||
Minimum Output Voltage 5.35 V | ||
- COO (Country of Origin):
- SG
