Analog Devices LTC1643ALCGN#PBF, Hot Swap Controller 2-Channel 16-Pin, SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
761-9119
Mfr. Part No.:
LTC1643ALCGN#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Hot Swap Controller

Number of Outputs

2

Mounting Type

Surface Mount

Package Type

SSOP

Pin Count

16

Dimensions

4.978 x 3.988 x 1.478mm

Maximum Operating Temperature

+70 °C

Minimum Input Voltage

-12 V, 3.3 V, 5 V, 12 V

Minimum Operating Temperature

0 °C