Texas Instruments LM5071MT-50/NOPB, Hot Swap Controller 16-Pin, TSSOP
- RS Stock No.:
- 761-5268
- Mfr. Part No.:
- LM5071MT-50/NOPB
- Brand:
- Texas Instruments
Subtotal (1 unit)*
£3.36
(exc. VAT)
£4.03
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3.36 |
*price indicative
- RS Stock No.:
- 761-5268
- Mfr. Part No.:
- LM5071MT-50/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Hot Swap Controller | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Maximum Input Voltage | 60 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Hot Swap Controller | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Maximum Input Voltage 60 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
