DC-DC SupIRBuck Regulator 4A 21V PQFN4x5
- RS Stock No.:
- 737-7344
- Mfr. Part No.:
- IR3853MTR1PBF
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7344
- Mfr. Part No.:
- IR3853MTR1PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1650 kHz | |
| Width | 4mm | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 17 | |
| Dimensions | 5 x 4 x 0.95mm | |
| Length | 5mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 21 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 4A | |
| Maximum Output Voltage | 18.9 V | |
| Minimum Output Current | 0A | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.7 V | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1650 kHz | ||
Width 4mm | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 17 | ||
Dimensions 5 x 4 x 0.95mm | ||
Length 5mm | ||
Height 0.95mm | ||
Maximum Input Voltage 21 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 4A | ||
Maximum Output Voltage 18.9 V | ||
Minimum Output Current 0A | ||
Minimum Input Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.7 V | ||
