International Rectifier IR3837MTR1PBF, Buck Controller 1650 kHz 17-Pin, QFN
- RS Stock No.:
- 737-7341
- Mfr. Part No.:
- IR3837MTR1PBF
- Brand:
- International Rectifier
Stock information currently inaccessible
- RS Stock No.:
- 737-7341
- Mfr. Part No.:
- IR3837MTR1PBF
- Brand:
- International Rectifier
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | International Rectifier | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Width | 5mm | |
| Maximum Switching Frequency | 1650 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 17 | |
| Dimensions | 6 x 5 x 0.95mm | |
| Length | 6mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 16 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 14A | |
| Maximum Output Voltage | 14.4 V | |
| Minimum Input Voltage | 1.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.6 V | |
| Minimum Output Current | 0A | |
| Select all | ||
|---|---|---|
Brand International Rectifier | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Width 5mm | ||
Maximum Switching Frequency 1650 kHz | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 17 | ||
Dimensions 6 x 5 x 0.95mm | ||
Length 6mm | ||
Height 0.95mm | ||
Maximum Input Voltage 16 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 14A | ||
Maximum Output Voltage 14.4 V | ||
Minimum Input Voltage 1.5 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.6 V | ||
Minimum Output Current 0A | ||
