Maxim MAX1627ESA+, DC-DC Buck Controller 300 kHz 8-Pin, SOIC

Bulk discount available

Subtotal (1 unit)*

£3.12

(exc. VAT)

£3.74

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 4£3.12
5 - 24£2.42
25 - 49£1.94
50 - 74£1.65
75 +£1.61

*price indicative

Packaging Options:
RS Stock No.:
732-8756
Mfr. Part No.:
MAX1627ESA+
Brand:
Maxim
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim

Controller Type

Buck Controller

Number of Outputs

1

Width

4mm

Maximum Switching Frequency

300 kHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Length

5mm

Height

1.5mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

50mA

Maximum Output Voltage

16 V

Minimum Operating Temperature

-40 °C

Minimum Output Voltage

1.3 V

Minimum Output Current

15mA

Minimum Input Voltage

3 V

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.