Texas Instruments TPS43000PW, DC-DC Controller 16-Pin, TSSOP
- RS Stock No.:
- 709-2974
- Mfr. Part No.:
- TPS43000PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 709-2974
- Mfr. Part No.:
- TPS43000PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Width | 4.4mm | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Length | 5mm | |
| Height | 1.15mm | |
| Maximum Input Voltage | 9 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Voltage | 8 V | |
| Minimum Input Voltage | 1.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.8 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Width 4.4mm | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Length 5mm | ||
Height 1.15mm | ||
Maximum Input Voltage 9 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Voltage 8 V | ||
Minimum Input Voltage 1.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.8 V | ||
