STMicroelectronics L6712AQ, Dual DC-DC Controller 36-Pin, VFQFPN
- RS Stock No.:
- 686-8313
- Mfr. Part No.:
- L6712AQ
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8313
- Mfr. Part No.:
- L6712AQ
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Controller Type | Buck Controller | |
| Number of Outputs | 2 | |
| Width | 6mm | |
| Mounting Type | Surface Mount | |
| Package Type | VFQFPN | |
| Pin Count | 36 | |
| Dimensions | 6 x 6 x 0.88mm | |
| Length | 6mm | |
| Height | 0.88mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Voltage | 3.3 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 0.9 V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Controller Type Buck Controller | ||
Number of Outputs 2 | ||
Width 6mm | ||
Mounting Type Surface Mount | ||
Package Type VFQFPN | ||
Pin Count 36 | ||
Dimensions 6 x 6 x 0.88mm | ||
Length 6mm | ||
Height 0.88mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Voltage 3.3 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 0.9 V | ||
