STMicroelectronics L6740L, Dual DC-DC Controller 48-Pin, HTQFP
- RS Stock No.:
- 686-8290
- Mfr. Part No.:
- L6740L
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 686-8290
- Mfr. Part No.:
- L6740L
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Number of Outputs | 2 | |
| Width | 7mm | |
| Mounting Type | Surface Mount | |
| Package Type | HTQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1mm | |
| Length | 7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Number of Outputs 2 | ||
Width 7mm | ||
Mounting Type Surface Mount | ||
Package Type HTQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1mm | ||
Length 7mm | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
