Texas Instruments TPS2413PW, DC-DC Controller 8-Pin, TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-8483
Mfr. Part No.:
TPS2413PW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Controller Type

PWM Controller

Number of Outputs

1

Width

4.4mm

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

8

Dimensions

3 x 4.4 x 1.15mm

Length

3mm

Height

1.15mm

Maximum Input Voltage

16.5 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy