Texas Instruments TL1454ACD DC-DC, PWM Controller 2-Channel 16-Pin, SOIC
- RS Stock No.:
- 661-8446
- Mfr. Part No.:
- TL1454ACD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-8446
- Mfr. Part No.:
- TL1454ACD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | PWM Controller | |
| Number of Outputs | 2 | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 40mA | |
| Maximum Output Voltage | 20 V | |
| Minimum Input Voltage | 3.6 V | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type PWM Controller | ||
Number of Outputs 2 | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 40mA | ||
Maximum Output Voltage 20 V | ||
Minimum Input Voltage 3.6 V | ||
Minimum Operating Temperature -20 °C | ||
