Diodes Inc AP4373AW5-7 5-Pin, SOT25
- RS Stock No.:
- 213-9030P
- Mfr. Part No.:
- AP4373AW5-7
- Brand:
- DiodesZetex
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
£12.65
(exc. VAT)
£15.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 75 | £0.253 |
| 100 - 225 | £0.226 |
| 250 - 975 | £0.222 |
| 1000 + | £0.181 |
*price indicative
- RS Stock No.:
- 213-9030P
- Mfr. Part No.:
- AP4373AW5-7
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT25 | |
| Pin Count | 5 | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT25 | ||
Pin Count 5 | ||
The DiodesZetex AP4373A series is an AC/DC secondary-side controller, which incorporates a decoder to translate Qualcomm QC2.0 protocol and transfer control signal to the primary side through opto-coupler.
Fewest external component count
Low standby power
Low standby power
