Analog Devices LTC7871ILWE#PBF DC-DC 1-Channel 64-Pin, LQFP
- RS Stock No.:
- 210-8665
- Mfr. Part No.:
- LTC7871ILWE#PBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 210-8665
- Mfr. Part No.:
- LTC7871ILWE#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Synchronous Bidirectional Buck or Boost Controller | |
| Current Conversion Type | DC-DC | |
| Mount Type | Surface | |
| Switching Frequency | 750kHz | |
| Package Type | LQFP | |
| Pin Count | 64 | |
| Output Current | 21μA | |
| Maximum Duty Cycle | 98% | |
| Height | 1.6mm | |
| Length | 12mm | |
| Series | LTC7871 | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 150°C | |
| Minimum Operating Temperature | -40°C | |
| Maximum Input Voltage | 100V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Synchronous Bidirectional Buck or Boost Controller | ||
Current Conversion Type DC-DC | ||
Mount Type Surface | ||
Switching Frequency 750kHz | ||
Package Type LQFP | ||
Pin Count 64 | ||
Output Current 21μA | ||
Maximum Duty Cycle 98% | ||
Height 1.6mm | ||
Length 12mm | ||
Series LTC7871 | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 150°C | ||
Minimum Operating Temperature -40°C | ||
Maximum Input Voltage 100V | ||
Automotive Standard AEC-Q100 | ||
The Analog Devices isolated synchronous bidirectional buck or boost controller operates with external gate drivers and MOSFETs. It has SPI compliant serial interface.
Unique architecture allows dynamic regulation of input voltage, output voltage or current
