Analog Devices LTC3829IFE#WPBF, Triple Step Down DC-DC Controller 770 kHz 38-Pin, 38-Lead Plastic TSSOP
- RS Stock No.:
- 210-8653
- Mfr. Part No.:
- LTC3829IFE#WPBF
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 210-8653
- Mfr. Part No.:
- LTC3829IFE#WPBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Buck Controller | |
| Number of Outputs | 3 | |
| Maximum Switching Frequency | 770 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | 38-Lead Plastic TSSOP | |
| Pin Count | 38 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Buck Controller | ||
Number of Outputs 3 | ||
Maximum Switching Frequency 770 kHz | ||
Mounting Type Surface Mount | ||
Package Type 38-Lead Plastic TSSOP | ||
Pin Count 38 | ||
The Analog Devices isolated synchronous step-down DC/DC controller with Diffamp has optional nonlinear control for fast response. It also has programmable DCR temperature compensation.
Programmable Active Voltage Positioning
Triple N-Channel MOSFET synchronous drive
Triple N-Channel MOSFET synchronous drive
