Analog Devices ADP1071-1ACCZ, PWM Controller 600 kHz 24-Pin, LGA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
210-8621
Mfr. Part No.:
ADP1071-1ACCZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Flyback Controller

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

24

The Analog Devices isolated synchronous flyback controller has integrated error amplifier and <1% accurate reference voltage. It also has frequency synchronization.

Current mode controller for flyback topology
Wide voltage supply range