Analog Devices ADP1071-1ACCZ, PWM Controller 600 kHz 24-Pin, LGA

Stock information currently inaccessible
RS Stock No.:
210-8620
Mfr. Part No.:
ADP1071-1ACCZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Controller Type

Flyback Controller

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Mounting Type

Surface Mount

Package Type

LGA

Pin Count

24

The Analog Devices isolated synchronous flyback controller has integrated error amplifier and <1% accurate reference voltage. It also has frequency synchronization.

Current mode controller for flyback topology
Wide voltage supply range

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy