Analog Devices LT4363HMS-2#PBF, Hot Swap Controller, 12 V 12-Pin, MSOP
- RS Stock No.:
- 209-6121
- Mfr. Part No.:
- LT4363HMS-2#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 209-6121
- Mfr. Part No.:
- LT4363HMS-2#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Package Type | MSOP | |
| Pin Count | 12 | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Package Type MSOP | ||
Pin Count 12 | ||
The Analog Devices surge stopper protects loads from high voltage transients and it regulates the output during an overvoltage event such as load dump in vehicles by controlling the gate of an external N-channel MOSFET.
Withstands surges over 100V with VCC clamp
Wide operating voltage ranges from 4V to 80V
Adjustable output clamp voltage
Overcurrent limit with less than 5μs
Adjustable UV comparator thresholds
Low 7μA shutdown current
Wide operating voltage ranges from 4V to 80V
Adjustable output clamp voltage
Overcurrent limit with less than 5μs
Adjustable UV comparator thresholds
Low 7μA shutdown current
