Maxim Integrated MAX8632ETI+ DC-DC, Buck Controller 600 kHz 28-Pin, TQFN

Bulk discount available

Subtotal (1 unit)*

£7.80

(exc. VAT)

£9.36

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£7.80
10 - 24£7.05
25 - 99£6.72
100 - 249£5.57
250 +£5.44

*price indicative

Packaging Options:
RS Stock No.:
192-2364
Mfr. Part No.:
MAX8632ETI+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Controller Type

Buck Controller

Number of Outputs

1

Maximum Switching Frequency

600 kHz

Current Conversion Type

DC-DC

Mounting Type

Surface Mount

Package Type

TQFN

Pin Count

28

Dimensions

5.1 x 5.1 x 0.75mm

Maximum Input Voltage

28 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

15A

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2 V

COO (Country of Origin):
US

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.