Maxim Integrated MAX8632ETI+ DC-DC, Buck Controller 600 kHz 28-Pin, TQFN
- RS Stock No.:
- 192-1899
- Mfr. Part No.:
- MAX8632ETI+
- Brand:
- Maxim Integrated
Bulk discount available
Subtotal (1 tube of 60 units)*
£402.96
(exc. VAT)
£483.54
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tube* |
|---|---|---|
| 60 - 60 | £6.716 | £402.96 |
| 120 - 180 | £5.566 | £333.96 |
| 240 + | £5.44 | £326.40 |
*price indicative
- RS Stock No.:
- 192-1899
- Mfr. Part No.:
- MAX8632ETI+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Current Conversion Type | DC-DC | |
| Maximum Switching Frequency | 600 kHz | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Dimensions | 5.1 x 5.1 x 0.75mm | |
| Maximum Input Voltage | 28 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 15A | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Current Conversion Type DC-DC | ||
Maximum Switching Frequency 600 kHz | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 28 | ||
Dimensions 5.1 x 5.1 x 0.75mm | ||
Maximum Input Voltage 28 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 15A | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- US
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
