Renesas Electronics ISL68301IRAZ-T7A DC-DC, Controller 1 MHz 24-Pin, QFN

Stock information currently inaccessible
RS Stock No.:
179-3293
Mfr. Part No.:
ISL68301IRAZ-T7A
Brand:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Controller Type

Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

1 MHz

Mounting Type

Surface Mount

Package Type

QFN

Pin Count

24

Dimensions

4 x 4 x 0.85mm

Maximum Input Voltage

16 V

Maximum Operating Temperature

+85 °C

Maximum Output Current

40mA

Maximum Output Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Minimum Output Voltage

0.45 V

COO (Country of Origin):
TW
The ISL68300 with integrated MOSFET drivers and ISL68301 with PWM output simplify designing power supplies for data center, wired and wireless communications, and factory automation equipment.The ISL68300 can drive discrete external MOSFETs directly, while the ISL68301 pairs with Renesas’ smart power stages or DrMOS power stages to create a complete voltage regulator solution.

Unique compensation-free design, which is always stable
Output voltage range: 0.45V to 5.5V
Input voltage range: 4.75V to 16V or 4.5V to 5.5V
0.5% output voltage accuracy over line, load, and temperature
ChargeMode control achieves fast transient response, requires minimal output capacitance, and provides output stability without compensation
Single-channel output, can be paralleled with up to eight devices in a single droop-less current sharing output
Switching frequency range of 200kHz to 1.0MHz

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy