Texas Instruments TL1451ACPW, DC-DC Controller 16-Pin, TSSOP

Stock information currently inaccessible
RS Stock No.:
178-8814
Mfr. Part No.:
TL1451ACPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Outputs

2

Width

4.4mm

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 1.15mm

Length

5mm

Height

1.15mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-20 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy