ROHM BM2P129TF-E2 DC-DC, Converter 106 kHz 8-Pin, SOP
- RS Stock No.:
- 178-5736
- Mfr. Part No.:
- BM2P129TF-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 178-5736
- Mfr. Part No.:
- BM2P129TF-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Controller Type | Converter | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 106 kHz | |
| Current Conversion Type | DC-DC | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Dimensions | 5 x 4.4 x 1.5mm | |
| Maximum Input Voltage | 12.97 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Input Voltage | 8 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Controller Type Converter | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 106 kHz | ||
Current Conversion Type DC-DC | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Dimensions 5 x 4.4 x 1.5mm | ||
Maximum Input Voltage 12.97 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Input Voltage 8 V | ||
Minimum Operating Temperature -40 °C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
The PWM type DC/DC converter for AC/DC provides an optimum system for all products that include an electrical outlet. It enables simpler design of a high effective converter specializing in non-isolated devices. This series has a built-in HV starter circuit that tolerates 650V/800V, and it contributes to low power consumption. With a current detection resistor for switching as internal device, it can be designed as small power supply. Since current mode control is utilized, current is restricted in each cycle and excellent performance is demonstrated in bandwidth and transient response.
PWM frequency: 100kHz
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 650V/800V start circuit
Built-in 650V/800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
PWM current mode method
Frequency hopping function
Burst operation at light load
Built-in 650V/800V start circuit
Built-in 650V/800V switching MOSFET
VCC pin under voltage protection
VCC pin over voltage protection
