Linear Technology LTC1422IS8#PBF, 1-Channel, Hot Swap Controller, 2.7 → 12 V 8-Pin, SSOP
- RS Stock No.:
- 177-7321
- Mfr. Part No.:
- LTC1422IS8#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-7321
- Mfr. Part No.:
- LTC1422IS8#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Width | 3.988mm | |
| Mounting Type | Surface Mount | |
| Package Type | SSOP | |
| Pin Count | 8 | |
| Dimensions | 5.004 x 3.988 x 1.498mm | |
| Length | 5mm | |
| Height | 1.498mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Width 3.988mm | ||
Mounting Type Surface Mount | ||
Package Type SSOP | ||
Pin Count 8 | ||
Dimensions 5.004 x 3.988 x 1.498mm | ||
Length 5mm | ||
Height 1.498mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
