Microchip Technology MIC38C45AYM, PWM Controller 500 kHz 8-Pin, SOIC
- RS Stock No.:
- 177-0623
- Mfr. Part No.:
- MIC38C45AYM
- Brand:
- Microchip Technology
Stock information currently inaccessible
- RS Stock No.:
- 177-0623
- Mfr. Part No.:
- MIC38C45AYM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Controller Type | PWM Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 500 kHz | |
| Width | 3.94mm | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.93 x 3.94 x 1.48mm | |
| Length | 4.93mm | |
| Height | 1.48mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 500mA | |
| Maximum Output Voltage | 5.1 V | |
| Minimum Input Voltage | 7.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Output Voltage | 4.9 V | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Controller Type PWM Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 500 kHz | ||
Width 3.94mm | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.93 x 3.94 x 1.48mm | ||
Length 4.93mm | ||
Height 1.48mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 500mA | ||
Maximum Output Voltage 5.1 V | ||
Minimum Input Voltage 7.6 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Output Voltage 4.9 V | ||
- COO (Country of Origin):
- US
The MIC38C4x are fixed frequency, high performance, current-mode PWM controllers. BiCMOS devices are pin compatible with 384x bipolar devices but feature several improvements. Undervoltage lockout circuitry allows the '42 and '44 versions to start up at 14.5V and operate down to 9V, and the '43 and '45 versions start at 8.4V with operation down to 7.6V.
High-performance, low-power BiCMOS Process
Ultra-low start-up current (50μA typical)
Low operating current (4mA typical)
CMOS outputs with rail-to-rail swing
Fast 40ns output rise and 30ns output fall times
-40°C to +85°C temperature range meets UC284x specifications
High-performance, low-power BiCMOS Process
Ultra-low start-up current (50μA typical)
Low operating current (4mA typical)
CMOS outputs with rail-to-rail swing
≥500kHz current-mode operation
Trimmed 5V bandgap reference
Pin-for-pin compatible with UC3842/3843/3844/3845(A)
Trimmed oscillator discharge current
UVLO with hysteresis
Low cross-conduction currents
Ultra-low start-up current (50μA typical)
Low operating current (4mA typical)
CMOS outputs with rail-to-rail swing
Fast 40ns output rise and 30ns output fall times
-40°C to +85°C temperature range meets UC284x specifications
High-performance, low-power BiCMOS Process
Ultra-low start-up current (50μA typical)
Low operating current (4mA typical)
CMOS outputs with rail-to-rail swing
≥500kHz current-mode operation
Trimmed 5V bandgap reference
Pin-for-pin compatible with UC3842/3843/3844/3845(A)
Trimmed oscillator discharge current
UVLO with hysteresis
Low cross-conduction currents
