Microchip Technology MIC3809YM, Dual PWM Controller 1 MHz 8-Pin, SOIC
- RS Stock No.:
- 177-0604
- Mfr. Part No.:
- MIC3809YM
- Brand:
- Microchip Technology
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-0604
- Mfr. Part No.:
- MIC3809YM
- Brand:
- Microchip Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip Technology | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 1 MHz | |
| Width | 3.99mm | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 5 x 3.99 x 1.63mm | |
| Length | 5mm | |
| Height | 1.63mm | |
| Maximum Input Voltage | 15 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 10 (Typ.)mA | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.1 V | |
| Minimum Output Current | 5mA | |
| Select all | ||
|---|---|---|
Brand Microchip Technology | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 1 MHz | ||
Width 3.99mm | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 5 x 3.99 x 1.63mm | ||
Length 5mm | ||
Height 1.63mm | ||
Maximum Input Voltage 15 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 10 (Typ.)mA | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.1 V | ||
Minimum Output Current 5mA | ||
- COO (Country of Origin):
- US
The MIC3808 and MIC3809 are a family of complementary output push-pull PWM control ICs that feature high speed and low power consumption. The MIC3808/9 are ideal for telecom level (36V to 75V) isolated step down DC/DC conversion applications where high output current, small size, and high efficiency are required.
Dual output drive stages in push-pull configuration
Leading edge current-sense blanking
130μA typical start-up current
1mA typical run current
Operation to 1MHz
Internal soft start
Dual output drive stages in push-pull configuration
Leading edge current-sense blanking
130μA typical start-up current
1mA typical run current
Operation to 1MHz
Internal soft start
On-chip error amplifier with 4MHz gain bandwidth product
On-chip VDD clamping
Output drive stages capable of 500mA peak source current, 1A peak sink current
Leading edge current-sense blanking
130μA typical start-up current
1mA typical run current
Operation to 1MHz
Internal soft start
Dual output drive stages in push-pull configuration
Leading edge current-sense blanking
130μA typical start-up current
1mA typical run current
Operation to 1MHz
Internal soft start
On-chip error amplifier with 4MHz gain bandwidth product
On-chip VDD clamping
Output drive stages capable of 500mA peak source current, 1A peak sink current
