onsemi NCV898032D1R2G DC-DC, Boost Controller 2.2 MHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
172-8978
Mfr. Part No.:
NCV898032D1R2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Controller Type

Boost Controller

Number of Outputs

1

Current Conversion Type

DC-DC

Maximum Switching Frequency

2.2 MHz

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

5 x 4 x 1.5mm

Maximum Input Voltage

40 V

Maximum Operating Temperature

+150 °C

Maximum Output Current

800mA

Maximum Output Voltage

6.6 V

Automotive Standard

AEC-Q100

Minimum Output Voltage

6 V

Minimum Input Voltage

3.2 V

Minimum Output Current

600mA

Minimum Operating Temperature

-40 °C

The NCV898032 is an adjustable output non−synchronous boost controller which drives an external N−channel MOSFET. The device uses peak current mode control with internal slope compensation. The IC incorporates an internal regulator that supplies charge to the gate driver. Protection features include internally−set soft−start, undervoltage lockout, cycle−by−cycle current limiting and thermal shutdown. Additional features include low quiescent current sleep mode and microprocessor compatible input pin.

Peak Current Mode Control with Internal Slope Compensation
LED PWM Dimming Capable
0.2 V ±3 % Reference Voltage for Constant Current Loads
Accurate Current/Voltage Regulation
2 MHz Fixed Frequency Operation
Facilitates Use of Lower Cost Magnetics and Filter Capacitors
Wide Input Voltage Range of 3.2 V to 40 V, 45 V Load Dump
Designed for Automotive Battery Operating Environment
Input Undervoltage Lockout (UVLO)
Works in a Wide Variety of Applications
Internal Soft−Start
Disables Startup in Undervoltage Conditions
Low Quiescent Current in Sleep Mode (< 10 μA Typical)
Very Low Off-State Current
Cycle−by−Cycle Current Limit Protection
Protects Against Overcurrent Conditions
Hiccup−Mode Overcurrent Protection (OCP)
Protects Against Overcurrent Conditions
Thermal Shutdown (TSD)
Thermally Protects IC
Applications
LED Lighting, Backlighting, Headlamps
Start-Stop Systems
Boost, Flyback, SEPIC, Cuk Topologies
Direct Gas Injection
Automotive Systems

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy