Analog Devices ADP1190AACBZ-R7, Hot Swap Controller 12-Pin, WLCSP
- RS Stock No.:
- 170-3015
- Mfr. Part No.:
- ADP1190AACBZ-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 170-3015
- Mfr. Part No.:
- ADP1190AACBZ-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Controller Type | Hot Swap Controller | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | WLCSP | |
| Pin Count | 12 | |
| Dimensions | 1.64 x 1.24 x 0.33mm | |
| Maximum Input Voltage | 1.8 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Controller Type Hot Swap Controller | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type WLCSP | ||
Pin Count 12 | ||
Dimensions 1.64 x 1.24 x 0.33mm | ||
Maximum Input Voltage 1.8 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.8 V | ||
- COO (Country of Origin):
- CN
