Maxim MAX17233ETIR+, Dual Buck Controller 2.2 MHz 28-Pin, TQFN
- RS Stock No.:
- 164-7668
- Mfr. Part No.:
- MAX17233ETIR+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 164-7668
- Mfr. Part No.:
- MAX17233ETIR+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Controller Type | Buck Controller | |
| Number of Outputs | 2 | |
| Maximum Switching Frequency | 2.2 MHz | |
| Width | 3.6mm | |
| Mounting Type | Surface Mount | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Dimensions | 5.6 x 3.6 x 0.75mm | |
| Length | 5.6mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 42 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Output Current | 10A | |
| Maximum Output Voltage | 10 V | |
| Minimum Output Voltage | 1 V | |
| Minimum Input Voltage | 3.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Controller Type Buck Controller | ||
Number of Outputs 2 | ||
Maximum Switching Frequency 2.2 MHz | ||
Width 3.6mm | ||
Mounting Type Surface Mount | ||
Package Type TQFN | ||
Pin Count 28 | ||
Dimensions 5.6 x 3.6 x 0.75mm | ||
Length 5.6mm | ||
Height 0.75mm | ||
Maximum Input Voltage 42 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Output Current 10A | ||
Maximum Output Voltage 10 V | ||
Minimum Output Voltage 1 V | ||
Minimum Input Voltage 3.5 V | ||
Minimum Operating Temperature -40 °C | ||
The MAX17232/MAX17233 offers dual synchronous step-down DC-DC controllers with integrated MOSFETs. They operates over a 3. 5V to 36V input voltage range with 42V input transient protection, and can operate in dropout condition by running at 95% duty cycle. The controllers can generate fixed output voltages of 3. 3V/5V, along with the capability to program the output voltage between 1V to 10V. These devices use a current-mode-control architecture. The devices can be operated in pulse-width modulation (PWM) or pulse-frequency modulation (PFM) control schemes.
Eliminates External Components
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout
No Schottky-Synchronous Operation
Simple External RC Compensation
Ultra-Compact Layout
180° Out-of-Phase Operation
Frequency Synchronization Input
Reduces Power Dissipation
92% Peak Efficiency
Operates Reliably
Cycle-by-Cycle Current Limit, Thermal Shutdown
Supply Overvoltage and Undervoltage Lockout
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
