Texas Instruments TPS40305DRCT, DC-DC Controller 1.38 MHz 10-Pin, SON
- RS Stock No.:
- 162-8790
- Mfr. Part No.:
- TPS40305DRCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-8790
- Mfr. Part No.:
- TPS40305DRCT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Controller Type | Buck Controller | |
| Number of Outputs | 1 | |
| Maximum Switching Frequency | 1.38 MHz | |
| Width | 3.1mm | |
| Mounting Type | Surface Mount | |
| Package Type | SON | |
| Pin Count | 10 | |
| Dimensions | 3.1 x 3.1 x 0.95mm | |
| Length | 3.1mm | |
| Height | 0.95mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Output Current | 20A | |
| Maximum Output Voltage | 6.8 V | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 3 V | |
| Minimum Output Voltage | 6.2 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Controller Type Buck Controller | ||
Number of Outputs 1 | ||
Maximum Switching Frequency 1.38 MHz | ||
Width 3.1mm | ||
Mounting Type Surface Mount | ||
Package Type SON | ||
Pin Count 10 | ||
Dimensions 3.1 x 3.1 x 0.95mm | ||
Length 3.1mm | ||
Height 0.95mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Output Current 20A | ||
Maximum Output Voltage 6.8 V | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 3 V | ||
Minimum Output Voltage 6.2 V | ||
- COO (Country of Origin):
- MY
